FUSE F1 Multimeter fuse (Ø x L) 5 mm x 20 mm 0.2 A 660 V Very quick acting -FF- Content 1 pc(s)

Nominal voltage 660 V
Nominal current 0.2 A
Nominal current - rounded value 200 mA
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube (+ extinguishing agent)
Length 20 mm
(Ø) 5 mm
Content 1 pc(s)
Dim (Ø x L) 5 mm x 20 mm
Type FUSE F1
Product type Multimeter fuse

Technical data

Nominal voltage 660 V
Nominal current 0.2 A
Nominal current - rounded value 200 mA
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube (+ extinguishing agent)
Length 20 mm
(Ø) 5 mm
Content 1 pc(s)
Dim (Ø x L) 5 mm x 20 mm
Type FUSE F1

Frequently bought together

Similar products

See and discover other items from category Micro Fuses