Fuse SI FORM C 15 A DIN 72581 0913676 Phoenix Contact

  • Item no.: 449386
  • Manufacturer no.: 0913676
  • EAN: 4017918103996

Flat-type plug-in fuse, type C, color code: light blue, nominal current: 15 A

  • Item no.: 449386
  • Manufacturer no.: 0913676
  • EAN: 4017918103996

Flat-type plug-in fuse, type C, color code: light blue, nominal current: 15 A

Colour Blue
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 15 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Technical data

Colour Blue
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 15 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses