Fuse SI FORM C 30 A DIN 72581 0913760 Phoenix Contact

  • Item no.: 438589
  • Manufacturer no.: 0913760
  • EAN: 4017918104009

Flat-type plug-in fuse, type C, color code: light green, nominal current: 30 A

  • Item no.: 438589
  • Manufacturer no.: 0913760
  • EAN: 4017918104009

Flat-type plug-in fuse, type C, color code: light green, nominal current: 30 A

Colour Green
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 30 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Technical data

Colour Green
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 30 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses