Fuse SI FORM C 5 A DIN 72581 0913692 Phoenix Contact

  • Item no.: 443186
  • Manufacturer no.: 0913692
  • EAN: 4017918008659

Flat-type plug-in fuse, type C, color code: light brown, nominal current: 5 A

  • Item no.: 443186
  • Manufacturer no.: 0913692
  • EAN: 4017918008659

Flat-type plug-in fuse, type C, color code: light brown, nominal current: 5 A

Colour Chestnut
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 5 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Technical data

Colour Chestnut
Content 50 pc(s)
Nominal voltage 12 V
Nominal current 5 A
Width 5 mm
Length 19 mm
Industrial packaging Yes
Product type Standard blade-type fuse

Frequently bought together

Similar products

See and discover other items from category Car Fuses