G-Homa Smart Socket EMW302WF Wi-Fi Wireless socket Indoors 3680 W
- Item no.: 1304651
- Manufacturer no.: EMW302WF
- EAN: 4004282477778
Technical data
- Child protection: Yes
- Nominal current: 16 A
- WiFi (802.11 a/b/g/n)
Category | Wireless socket |
---|---|
Mounting type | Adapter |
Used at | Indoors |
Max. switching capacity | 3680 W |
Operating voltage | 230 V |
Frequency | 2.4 GHz |
Transfer Standard (Smart Home) | Wi-Fi |
Width | 60 mm |
Height | 130 mm |
T | 91 mm |
Documents & Downloads
G-HOMA Die smarte Steckdose Smart Outlet
Easy to use
The G-homa smart socket is in a simple way, using your smartphone, so easily, such as setting up the alarm time on your smartphone.
WiFi compatible
You can control electrical appliances at any time and from everywhere, with use of the Wi-fi function of your smartphone.
Automatic on/off switching
Make use of the option of power consumers automatically, by the use of the time-switching function to switch.
Built-in message/alarm system
By pressing the combination switch (On/Off and communication/alarm) Send an email address or to a pre-effi is hinged miteilung push message to your smartphone.
This text is machine translated.
Highlights & Details
- You can control your electrical consumer at any time and anywhere via WIFI or Internet
- Message/alarm system
Facts
- Message/alarm system
- Time-switching function
- Group Program.
- Warranty: 24 months
- Manufacturer: G-Homa
Customer reviews
See and discover other items from category Wireless Sockets