GAO 8472 Weatherproof socket strip 2x Dark green incl. ground spike

  • Item no.: 1299893
  • Manufacturer no.: 8472
  • EAN: 4004282484721

Ideal to, for example, pond pumps, pond filter or outdoor lights to be switched off. Equipped with self-closing hinged lids.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: GAO
  • Item no.: 1299893
  • Manufacturer no.: 8472
  • EAN: 4004282484721

Ideal to, for example, pond pumps, pond filter or outdoor lights to be switched off. Equipped with self-closing hinged lids.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: GAO
  • Cable type: H07RN-F 3G1,5mm²
Outlets 2
Cable length 1.50 m
Used at Outdoors
Features incl. ground spike
Power rating (max.) 3680 W
Colour Dark green
PSU type PG connector
Material Plastic
Operating voltage 230 V AC
Length 92 mm
Width 78 mm
Height 417 mm
Energy efficiency rating
Doesn't apply
Product type Weatherproof socket strip

Technical data

  • Cable type: H07RN-F 3G1,5mm²
Outlets 2
Cable length 1.50 m
Used at Outdoors
Features incl. ground spike
Power rating (max.) 3680 W
Colour Dark green
PSU type PG connector
Material Plastic
Operating voltage 230 V AC
Length 92 mm

Frequently bought together

Similar products

See and discover other items from category Outdoor Sockets