GARDENA 828-20 Classic Pump pressure sprayer 5 l

  • Item no.: 1194698
  • Manufacturer no.: 828-20
  • EAN: 4078500082808

The Gardena Classic Pressure Sprayer comes with a 5-litre tank and makes feeding plants and pest-control a piece of cake. Designed for pressure levels of 3 bar and featuring a pressure reducing safety valve. Comes with a fluid level indicator that le…

  • Item no.: 1194698
  • Manufacturer no.: 828-20
  • EAN: 4078500082808

The Gardena Classic Pressure Sprayer comes with a 5-litre tank and makes feeding plants and pest-control a piece of cake. Designed for pressure levels of 3 bar and featuring a pressure reducing safety valve. Comes with a fluid level indicator that le…

Features + foot pad
Capacity 5 l
Material Plastic
Length 191 mm
Width 191 mm
Height 509 mm
Product type Pump pressure sprayer

Technical data

Features + foot pad
Capacity 5 l
Material Plastic
Length 191 mm
Width 191 mm
Height 509 mm
Product type Pump pressure sprayer

Frequently bought together

Similar products

See and discover other items from category Garden Tools (Misc.)