GARDENA AquaClean Li-40/60 Pressure washer 90 bar Cold water
The Gardena High Pressure Cleaner Aqua Clean Li -40/60 with rechargeable battery is the mobile and quietly cleaning solution. It is independent of water and electricity connection and versatile. It has a removable water tank with 14 gallon capacity. …
- Warranty: 24 months
- Manufacturer: GARDENA
The Gardena High Pressure Cleaner Aqua Clean Li -40/60 with rechargeable battery is the mobile and quietly cleaning solution. It is independent of water and electricity connection and versatile. It has a removable water tank with 14 gallon capacity. …
- Warranty: 24 months
- Manufacturer: GARDENA
Technical data
Cleaning system | Cold water |
---|---|
Nozzle type | Dirtblaster nozzle , Jet nozzle (adjustable) |
Device type (fixed/mobile) | mobile |
Operating type | Rechargeable battery |
Operating voltage | 40 V |
Max. feed rate | 230 l/h |
Hose connector | Hose connector |
Hose length | 3 m |
Weight | 10.70 kg |
Operating pressure (max.) | 90 bar |
Operating pressure (min.) | 60 bar |
---|---|
Product type | Pressure washer |
Battery-operated high-pressure cleaner AquaClean Li-40/60 Ready-To-Use Set
The Gardena High Pressure Cleaner Aqua Clean Li -40/60 with rechargeable battery is the mobile and quietly cleaning solution. It is independent of water and electricity connection and versatile. It has a removable water tank with 14 gallon capacity. For extended use, you can also use a hose can be connected to the integrated GARDENA hose connection. For different applications and the gentle cleaning of different surfaces, the pressure can be adjusted on request. The operation in the soft clean mode guarantees the maximum run time. The set includes a 15° fan nozzles, for the removal of coarse dirt, and a watering nozzle, for the mobile irrigation in remote areas of the garden. The easy-care GARDENA System Battery with 40 V and 2.6 Ah can be at any time and without memory effect recharging and for other products of the gardena 40V heartbeat system are used.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 90 bar
- Max. feed rate: 230 l/h
- Soft Clean mode for sensitive surfaces
Facts
- Powerful lithium-ion rechargeable batteries
- Soft Clean mode for sensitive surfaces
- Removable water tank with 14 l capacity
- Various accessories nozzles
- Thanks to irrigation water curtain is made from high-pressure cleaner a mobile irrigation device
- Large wheels and sturdy handle for easy transport.
Delivery
- High Pressure Cleaner Aqua Clean Li -40/60
- Li-ion rechargeable battery BLi -40/100 System
- Quick charger QC40
- Flat nozzle 15°
- Shower for garden hose
- OSG connection
- User manual.
- Warranty: 24 months
- Manufacturer: GARDENA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers