Garmin Index™-Smart-Waage Analytical scales Weight range=181.4 kg Black

  • Item no.: 1402825
  • Manufacturer no.: 010-01591-10
  • EAN: 0753759149338

Important measured valuesWhether you're a motivated athletes want to keep or only a healthy weight - the Garmin Index is a smart scales which will give you the necessary measuring values, in order to track your progress and success experiences. The s…

  • Warranty: 24 months
  • Manufacturer: Garmin
  • Item no.: 1402825
  • Manufacturer no.: 010-01591-10
  • EAN: 0753759149338

Important measured valuesWhether you're a motivated athletes want to keep or only a healthy weight - the Garmin Index is a smart scales which will give you the necessary measuring values, in order to track your progress and success experiences. The s…

  • Warranty: 24 months
  • Manufacturer: Garmin
Max. weight capacity 181.4 kg
Accuracy 100 g
Memory slots 16
Power supply (details) 4 x AA (6V)
Colour Black
Height 30 mm
Length 310 mm
Width 350 mm
Automatic identity recognition 16
Body analyser functions Body weight
Data analysis Android app , iOS app , Web portal
Data transfer Wi-Fi , Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 181.4 kg
Weight 2.8 kg
Product type Analytical scales

Technical data

Max. weight capacity 181.4 kg
Accuracy 100 g
Memory slots 16
Power supply (details) 4 x AA (6V)
Colour Black
Height 30 mm
Length 310 mm
Width 350 mm
Automatic identity recognition 16
Body analyser functions Body weight

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales