Gecko Covers Gecko U1T4C1 eBook cover Suitable for display sizes of: 15,2 cm (6"), 15,5 cm (6,1"), 16,5 cm (6,5"), 17,8

  • Item no.: 2238132
  • Manufacturer no.: U1T4C1
  • EAN: 8718969057509

The elegant Universal Stand Cover offers excellent protection for all 6" to 7" eReader with a maximum size of 173x125x10mm. The use of your tablet or eReader is greatly improved by the excellent properties of this multi-functional protective cover.U…

  • Item no.: 2238132
  • Manufacturer no.: U1T4C1
  • EAN: 8718969057509

The elegant Universal Stand Cover offers excellent protection for all 6" to 7" eReader with a maximum size of 173x125x10mm. The use of your tablet or eReader is greatly improved by the excellent properties of this multi-functional protective cover.U…

Colour Black
Height 184 mm
Length 25 mm
Width 137 mm
For display sizes of 15,2 cm (6") , 15,5 cm (6,1") , 16,5 cm (6,5") , 17,8 cm (7")
Suitable for displays sized 15,2 cm (6") - 17,8 cm (7")
Weight 166
Product type eBook cover

Technical data

Colour Black
Height 184 mm
Length 25 mm
Width 137 mm
For display sizes of 15,2 cm (6") , 15,5 cm (6,1") , 16,5 cm (6,5") , 17,8 cm (7")
Suitable for displays sized 15,2 cm (6") - 17,8 cm (7")
Weight 166
Product type eBook cover

Frequently bought together

Similar products

See and discover other items from category eReader Accessories