Gedore 1440-45 6612440 Tool box (empty) (W x H x D) 450 x 230 x 230 mm

  • Item no.: 1906559
  • Manufacturer no.: 6612440
  • EAN: 4010886661246

Gedore 6612440 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Item no.: 1906559
  • Manufacturer no.: 6612440
  • EAN: 4010886661246

Gedore 6612440 Tool box (empty) 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Gedore
  • GEDORE blue, splash-proof;
  • With robust fittings, carrying handles and lid locking in the open position;
  • Special lining, with plan compartment and small parts use no. It is 1440;
  • Chassis No. 1441 Z please order separately;
  • Carrying capacity of drop handles a maximum of 150 kg;
  • 1440-45 without the use of small parts
Dim (W x H x D) 450 x 230 x 230 mm
Max. load capacity 150 kg
Colour Blue
Height 230 mm
Width 450 mm
Depth 230 mm
Weight 4.1 kg
Product type Tool box (empty)

Technical data

  • GEDORE blue, splash-proof;
  • With robust fittings, carrying handles and lid locking in the open position;
  • Special lining, with plan compartment and small parts use no. It is 1440;
  • Chassis No. 1441 Z please order separately;
  • Carrying capacity of drop handles a maximum of 150 kg;
  • 1440-45 without the use of small parts
Dim (W x H x D) 450 x 230 x 230 mm
Max. load capacity 150 kg
Colour Blue
Height 230 mm
Width 450 mm
Depth 230 mm
Weight 4.1 kg
Product type Tool box (empty)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tool Cases