Technical data
- Hook diameter 6 mm, suitable for perforated sheets with square holes 10 x 38 mm
Weight | 34 g |
---|---|
Colour | Metal |
Length | 15 mm |
Material | Metal (galvanized) |
Product type | Tool holder |
Documents & Downloads
1500 H 30 - GEDORE - Tool hook for sockets
Facts
- Suitable for perforated panels with square perforation 10 x 38 mm
- Zinc-plated
- Warranty: 24 months
- Manufacturer: Gedore
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pegboards