Gedore 2823713 Tool organiser insert (L x W x H) 357 x 442 x 100 mm

  • Item no.: 1514567
  • Manufacturer no.: 2823713
  • EAN: 4010886937761

Shelf similar recording suitable for every i-BOXX ® 72 No. 1101L.

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Item no.: 1514567
  • Manufacturer no.: 2823713
  • EAN: 4010886937761

Shelf similar recording suitable for every i-BOXX ® 72 No. 1101L.

  • Warranty: 24 months
  • Manufacturer: Gedore
Width 442 mm
Height 100 mm
Length 357 mm
Dim (L x W x H) 357 x 442 x 100 mm
Colour Black
Product type Tool organiser insert

Technical data

Width 442 mm
Height 100 mm
Length 357 mm
Dim (L x W x H) 357 x 442 x 100 mm
Colour Black
Product type Tool organiser insert

Frequently bought together

Similar products

See and discover other items from category Toolbox Inserts