Gedore S 1100 W-002 VDE Tool kit 9-piece

  • Item no.: 1909510

Gedore Tool kit 1 Set

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Item no.: 1909510

Gedore Tool kit 1 Set

  • Warranty: 24 months
  • Manufacturer: Gedore
  • Contents:
  • VDE wire cutting pliers no. VDE 8314-160 H, 160 mm;
  • VDE-Flat Round Pliers No. VDE 8132-160 H, 160 mm;
  • VDE flat-tip screwdriver no. VDE 2170, 2.5 3.5 5.5 mm;
  • VDE screwdriver cross-head no. VDE 2160 PH 1 2;
  • VDE screwdriver cross-head no. VDE 2160 PZ 1 2
Weight 800 g
Product type Tool kit

Technical data

  • Contents:
  • VDE wire cutting pliers no. VDE 8314-160 H, 160 mm;
  • VDE-Flat Round Pliers No. VDE 8132-160 H, 160 mm;
  • VDE flat-tip screwdriver no. VDE 2170, 2.5 3.5 5.5 mm;
  • VDE screwdriver cross-head no. VDE 2160 PH 1 2;
  • VDE screwdriver cross-head no. VDE 2160 PZ 1 2
Weight 800 g
Product type Tool kit

Frequently bought together

Similar products

See and discover other items from category Tool Kits