Gedore SB 60 S 8 C 3100243 Single-ended open ring spanner 25 mm DIN ISO 6787
Design according to ISO 6787 Jaw position 15° Swedish model, left-hand roll With adjustment scale Protected mechanics and an additional impact surface enable light impacts without affecting the function of the key Recessed grip ensures a secure grip …
Design according to ISO 6787 Jaw position 15° Swedish model, left-hand roll With adjustment scale Protected mechanics and an additional impact surface enable light impacts without affecting the function of the key Recessed grip ensures a secure grip …
Adjustable single-ended open ring spanner
Design according to ISO 6787
Jaw position 15°
Swedish model, left-hand roll
With adjustment scale
Protected mechanics and an additional impact surface enable light impacts without affecting the function of the key
Recessed grip ensures a secure grip even with oily hands
Handy 2-component handle (JC and JP version) for fatigue-free working
Chromium-vanadium steel.
Design C = nickel-plated and chrome-plated, head ground
Design P = manganese phosphated, head ground
Design PK = plastic-coated hook
Design JP and JC = additional with plastic handle
With hanging hole
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Single Open-End Spanners