Gembird SPK-DU-03 2.0 PC speaker Corded 6 W Black

  • Item no.: 1699998
  • Manufacturer no.: SPK-DU-03
  • EAN: 8716309099875

Gembird SPK-DU-03 PC speaker 1 pc(s)

  • Item no.: 1699998
  • Manufacturer no.: SPK-DU-03
  • EAN: 8716309099875

Gembird SPK-DU-03 PC speaker 1 pc(s)

Channels 2.0
Transfer type Corded
No. of speakers 2
Power supply (LOV) via USB
Frequency range 5 V Hz
Operating voltage 5 V
RMS total 6 W
Colour Black
Weight 450 g
Width 85 mm
Height 120 mm
Length 75 mm
Interfaces USB , Jack connector
Product type PC speaker

Technical data

Channels 2.0
Transfer type Corded
No. of speakers 2
Power supply (LOV) via USB
Frequency range 5 V Hz
Operating voltage 5 V
RMS total 6 W
Colour Black
Weight 450 g
Width 85 mm

Frequently bought together

Similar products

See and discover other items from category PC Speakers