General Electric 566599 Circuit breaker 3-pin 16 A
Variants
Circuit breakers, C-characteristic, 6 kA, 3-pole, 3 TE, in (A) 16
This text is machine translated.
- Warranty: 24 months
- Manufacturer: General Electric
Variants
Circuit breakers, C-characteristic, 6 kA, 3-pole, 3 TE, in (A) 16
This text is machine translated.
- Warranty: 24 months
- Manufacturer: General Electric
Technical data
RoHS-compliant | Yes |
---|---|
Dim | (W x H x D) 54 x 86 x 68 mm |
Content | 1 pc(s) |
Depth | 68 mm |
Height | 86 mm |
Width | 54 mm |
Nominal current - rounded value | 16 A |
Nominal current | 16 A |
Switch-off capacity | 6 kA |
Release characteristics | C |
Operating voltage | 400 V AC |
---|---|
Product type | Circuit breaker |
Circuit breakers, C6KA, 3-pin 16 A
Circuit breakers, C-characteristic, 6 kA, 3-pole, 3 TE, in (A) 16
This text is machine translated.
Highlights & Details
- With labelling field
- Warranty: 24 months
- Manufacturer: General Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB