Genius Brandschutz LionGuard PyroBubbles big 1217 Extinguishing granules

  • Item no.: 1783987
  • Manufacturer no.: 1217
  • EAN: 2050005646039

Pyro bubbles ® are the environmentally friendly, mineral special extinguishing agent for fire fighting of lithium-metal and liquid fires. A combustible material, heat and oxygen are the basic requirements for a fire burning. All three factors must be…

  • Item no.: 1783987
  • Manufacturer no.: 1217
  • EAN: 2050005646039

Pyro bubbles ® are the environmentally friendly, mineral special extinguishing agent for fire fighting of lithium-metal and liquid fires. A combustible material, heat and oxygen are the basic requirements for a fire burning. All three factors must be…

  • Weight 2070 g
Length 404 mm
Width 371 mm
Height 52 mm
Product type Extinguishing granules

Technical data

  • Weight 2070 g
Length 404 mm
Width 371 mm
Height 52 mm
Product type Extinguishing granules

Frequently bought together

Similar products

See and discover other items from category Battery & Charger Accessories