getnord Lynx Outdoor smartphobe 16 GB 4.7 inch (11.9 cm) Dual SIM Android™ 8.1 Oreo 8 MP Black, Red

  • Item no.: 1911298
  • Manufacturer no.: Lynx
  • EAN: 0722512456525

Getnord brings robust and waterproof smartphones to a higher level with the introduction of the Getnord LYNX, the first No Worries smartphone. The Getnord LYNX was developed with the goal of producing the perfect communication tool for professionals …

  • Item no.: 1911298
  • Manufacturer no.: Lynx
  • EAN: 0722512456525

Getnord brings robust and waterproof smartphones to a higher level with the introduction of the Getnord LYNX, the first No Worries smartphone. The Getnord LYNX was developed with the goal of producing the perfect communication tool for professionals …

Operating system (Version) Android™ 8.1 Oreo
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 3328 x 2496 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Micro SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.1
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2600 MHz
Data transfer EDGE , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features IP68 , MIL-STD-810G , Gorilla Glass 3 , Waterproof , Shockproof , Dustproof , OTG support , NFC
Contract None
Colour Black , Red
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 16 h
Standby max. 580 h
Width 81 mm
Height 155 mm
Depth 19 mm
Weight 280 g
Interfaces Micro USB , Audio stereo (3.5 mm jack)
Rechargeable battery technology Li-ion
Type Lynx
SIM card type
Dual SIM
Battery capacity 6000 mAh
US DoD Military Standards MIL-STD-810G
Product type Outdoor smartphobe

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Display (cm) 11.9 cm
Screen size diagonal (inches) 4.7 inch
Display resolution 3328 x 2496 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones