GEV 00723 LLL 728 Portable mini light (+ motion detector) LED (monochrome) White

  • Item no.: 576752
  • Manufacturer no.: 00723
  • EAN: 4011315000728

For use in dark places in the house. Ideal for use where no power supply is available. Mounting with a strong magnet on the underside and mounting plate to stick.

  • Warranty: 24 months
  • Manufacturer: GEV
  • Item no.: 576752
  • Manufacturer no.: 00723
  • EAN: 4011315000728

For use in dark places in the house. Ideal for use where no power supply is available. Mounting with a strong magnet on the underside and mounting plate to stick.

  • Warranty: 24 months
  • Manufacturer: GEV
Power supply (LOV) battery-powered
Operating voltage 4.5 V
Type Circular
Base
Built-in LED
Bulb type LED (monochrome)
Power
0.5 W
Light colour Daylight white
Colour White
Material Plastic
Height 5.5 cm
(Ø) 6.5 cm
Energy efficiency rating
Doesn't apply
Material (details) Plastic
Type Round
Power
0.5 W
Batteries 3 x micro batteries
Product type Portable mini light (+ motion detector)

Technical data

Power supply (LOV) battery-powered
Operating voltage 4.5 V
Type Circular
Base
Built-in LED
Bulb type LED (monochrome)
Power
0.5 W
Light colour Daylight white
Colour White
Material Plastic
Height 5.5 cm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Portable Small Lights (Touch Lights)