Gigabyte GB-BLCE-4105 Mini PC Intel Celeron J4105 (4 x 1.5 GHz / max. 2.5 GHz) 4 GB RAM 120 GB SSD Win 10 Pro

  • Item no.: 1856282
  • Manufacturer no.: CR-1856282
  • EAN: 4053199908455

This very compact Silent PC from the world famous brand Manufacturer Gigabyte brings you the latest technology in your office.With its tiny built it saves you a lot of space and can be used with the included VESA bracket also can be mounted behind ev…

  • Item no.: 1856282
  • Manufacturer no.: CR-1856282
  • EAN: 4053199908455

This very compact Silent PC from the world famous brand Manufacturer Gigabyte brings you the latest technology in your office.With its tiny built it saves you a lot of space and can be used with the included VESA bracket also can be mounted behind ev…

  • 2 SO-DIMM DDR4 slots (1 x 4GB and 1x-free)
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J4105
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.5 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of MiniDPs 1 x
No. of USB 3.0 ports 3 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , LAN (10/100/1000 Mbps) , Mic/line-in combo (3.5 mm jack) , Mini DisplayPort , RJ45 , USB 3.0 , USB-C™ USB 3.0
Width 113 mm
Height 47 mm
Depth 120 mm
Weight 500 g
Operating system (Version) Windows® 10 Pro
CPU Intel® Celeron® Processor J4105 (up to 2.50 GHz, 4MB Intel® cache)
Features SSD operating system , Kensington lock , Built-in SSD

Technical data

  • 2 SO-DIMM DDR4 slots (1 x 4GB and 1x-free)
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J4105
Processor generation Gemini Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.5 GHz
CPU cache 4 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs