Gigabyte GB-EKi3M-7100 Industrial PC Intel Core i3 i3-7100U (2 x 2.4 GHz) 8 GB 240 GB w/o OS

  • Item no.: 1606267
  • Manufacturer no.: GB-EKi3M-7100
  • EAN: 4016139333601

The GIGABYTE BRIX GB-EKi 3M-7100 is ultra-compact and is ideally suited for a wide range of computer applications at home or in the office, can be used as a HTPC or multimedia hub, an extremely power saving PC for the family, in the office PC or as D…

CPU series Intel Core i3
Processor generation 7th gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 620
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 2 x
No. of HDMI ports 2 x
No. of serial ports 1 x
No. of USB 3.0 ports 1 x
Interfaces M.2 , Mini PCI , microSD , RS232 , RS422 , RS485 , USB 3.0 , USB3.1 , Headphone/mic combo jack (3.5 mm) , HDMI™ , LAN (10/100/1000 Mbps)
Supported memory cards microSD , microSDHC
Width 117 mm
Height 36 mm
T 180 mm
Weight 1650
PSU power 90 W
Operating system (Version) w/o OS
No. of USB 3.0 ports 2 x
No. of USB 3.1 2 x
Processor make i3-7100U
Motherboard Gigabyte
Motherboard slots 1 x Mini PCI (half-length for 3G module)

Technical data

CPU series Intel Core i3
Processor generation 7th gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 2.4 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 620
SSD 1 type SSD
SSD 240 GB

Frequently bought together

Similar products

See and discover other items from category Mini PCs