Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i3 |
Processor/type | i3-1115G4 |
Processor generation | 11th Gen (Tiger Lake) |
Processor cores (No.) | 2 x |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel Iris Xe |
SSD size (total) | 256 GB |
---|---|
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 2 x |
No. of HDMI ports | 4 x |
No. of Thunderbolt IFs | 1 x |
No. of USB 3.1 (1st gen) | 6 x |
Interfaces | Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , Thunderbolt , USB 3.2 (Gen 1) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) |
Colour | Black |
Width | 197 mm |
Height | 45 mm |
Depth | 140 mm |
Weight | 1.2 kg |
PSU power | 135 W |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Gigabyte Mini PC
Highlights & Details
- CPU: Intel® Core™ i3 i3-1115G4 ()
- RAM: 8 GB RAM
- Memory size: 256 GB SSD
- Graphics card: Intel Iris Xe
- Windows® 10 Pro 64-Bit
- Warranty: 24 months
- Manufacturer: Gigabyte
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs