Gigabyte Mini PC Intel i5-1135G7 () 8 GB RAM 500 GB SSD Win 10 Pro

  • Item no.: 2345531
  • EAN: 4064161165882

Gigabyte Mini PC Black

  • Item no.: 2345531
  • EAN: 4064161165882

Gigabyte Mini PC Black

Product type Mini PC
CPU series Intel® Core™ i5
Processor/type i5-1135G7
Processor generation 11th Gen (Tiger Lake)
Processor cores (No.) 4 x
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel Iris Xe
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of Gigabit LANs 2 x
No. of HDMI ports 4 x
No. of Thunderbolt IFs 1 x
No. of USB 3.1 (1st gen) 6 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , Thunderbolt , USB 3.2 (Gen 1) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
Colour Black
Width 197 mm
Height 45 mm
Depth 140 mm
Weight 1.2 kg
PSU power 135 W
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Product type Mini PC
CPU series Intel® Core™ i5
Processor/type i5-1135G7
Processor generation 11th Gen (Tiger Lake)
Processor cores (No.) 4 x
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel Iris Xe

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Mini PCs