Gigaset GS-280 Smartphone 32 GB 5.7 inch (14.5 cm) Dual SIM Android™ 8.1 Oreo Coffee brown

  • Item no.: 2108510
  • Manufacturer no.: S30853-H1510-R111
  • EAN: 4250366857060

Mid-range redefined – performance and size combined in an elegant design.

This text is machine translated.

  • Item no.: 2108510
  • Manufacturer no.: S30853-H1510-R111
  • EAN: 4250366857060

Mid-range redefined – performance and size combined in an elegant design.

This text is machine translated.

Operating system (Version) Android™ 8.1 Oreo
CPU type Qualcomm® Snapdragon 430
Processor cores (No.) 8 x
CPU speed 1.4 GHz
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.7 inch
Display resolution 2160 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP
Front camera resolution 13 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features OTG support , Fingerprint scanner
Contract None
Colour Coffee brown
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Max. talk time 45 h
Standby max. 550 h
Width 73.7 mm
Height 152.6 mm
Depth 9.2 mm
Weight 174.5 g
Interfaces USB-C™
Type GS280
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Qualcomm® Snapdragon 430
Processor cores (No.) 8 x
CPU speed 1.4 GHz
Display (cm) 14.5 cm
Screen size diagonal (inches) 5.7 inch
Display resolution 2160 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP
Front camera resolution 13 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones