Gigaset GS180 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 8.1 Oreo Champagne

  • Item no.: 1714780
  • Manufacturer no.: S30853-H1507-R102
  • EAN: 4250366853239

Gigaset Smartphone GS 180. - A real catchy. Remains in the head.The SPARROWS whistling from the roofs: ears on for the powerful Gigaset GS 180 with a new sound in top quality. The Smartphone offers excellent sound and sweetened operation using the op…

  • Item no.: 1714780
  • Manufacturer no.: S30853-H1507-R102
  • EAN: 4250366853239

Gigaset Smartphone GS 180. - A real catchy. Remains in the head.The SPARROWS whistling from the roofs: ears on for the powerful Gigaset GS 180 with a new sound in top quality. The Smartphone offers excellent sound and sweetened operation using the op…

Operating system (Version) Android™ 8.1 Oreo
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 480 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
2 GB
SIM card type Nano SIM , Nano SIM
Bluetooth Yes
Bluetooth 4.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 150 MBit/s , WiFi
Features Fingerprint scanner , OTG support
Contract None
Colour Champagne
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
Wi-Fi Yes
Max. talk time 31 h
Standby max. 620 h
Width 72.2 mm
Height 9 mm
Depth 143 mm
Weight 150 g
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm) , microSD , Wi-Fi 802.11 b/g/n , Bluetooth
Rechargeable battery technology LiPo
Type GS180
SIM card type
Dual SIM
Battery capacity 3000 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 8.1 Oreo
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 480 p
Display resolution mode HD
Resolution of built-in camera 13 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones