Gigaset GS180 Smartphone 16 GB 5 inch (12.7 cm) Dual SIM Android™ 8.1 Oreo Silver/anthracite
Gigaset Smartphone GS 180. - A real catchy. Remains in the head.The SPARROWS whistling from the roofs: ears on for the powerful Gigaset GS 180 with a new sound in top quality. The Smartphone offers excellent sound and sweetened operation using the op…
- Warranty: 24 months
- Manufacturer: Gigaset
Gigaset Smartphone GS 180. - A real catchy. Remains in the head.The SPARROWS whistling from the roofs: ears on for the powerful Gigaset GS 180 with a new sound in top quality. The Smartphone offers excellent sound and sweetened operation using the op…
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 1280 x 480 p |
Display resolution mode | HD |
Resolution of built-in camera | 13 MP |
Front camera resolution | 8 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 2 GB |
SIM card type | Nano SIM , Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.1 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 150 MBit/s , WiFi |
Features | Fingerprint scanner , OTG support |
Contract | None |
Colour | Silver/anthracite |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
Wi-Fi | Yes |
Max. talk time | 31 h |
Standby max. | 620 h |
Width | 72.2 mm |
Height | 9 mm |
Depth | 143 mm |
Weight | 150 g |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , microSD , Wi-Fi 802.11 b/g/n , Bluetooth |
Rechargeable battery technology | LiPo |
Type | GS180 |
SIM card type | Dual SIM |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Gigaset GS 180 Smartphone Silver/Anthracite
Gigaset Smartphone GS 180. - A real catchy. Remains in the head.
The SPARROWS whistling from the roofs: ears on for the powerful Gigaset GS 180 with a new sound in top quality. The Smartphone offers excellent sound and sweetened operation using the operating system Android ™ 8.1 Oreo. Rounded off by a modern design, the GS 180 for the absolute favorite smartphone.
NXP audio processor: for beautiful chirping.
With the new NXP audio processor says the smartphone GS 180 tonlosem noise the fight. The High-quality speaker amplifier and an optimized frequency spectrum provide for clear beats and clear sounds.
Pure Android ™ 8.1 Oreo: the sweetest temptation.
The Gigaset GS 180, you will receive with the latest edition of the operating system Android ™ 8.1 Oreo. This way you remain on the pulse of time and also benefit from improvements in energy management and the use of optimisation.
Fingerprint sensor: operation without thinking.
Comfort and functionality with only one movement: the multi-functional fingerprint sensor when Gigaset GS 180 simplifies the operation and is very versatile. Save up to five different fingerprints and assign you individual functions. Answer incoming calls, when waking up the alarm off, open the camera and snapshots record… more comfort is only a fingerprint.
Lithium polymer battery: shows what performance is.
The 3000 mAh lithium-polymer battery provides absolute top performance. Reliable, the battery's quad-core 1.3 GHz processor with up to 2GB of RAM (+16 GB internal memory) on the run-for a long-lasting sound enjoyment in top quality. Through its interchangeability provides the battery for flexibility and longer durability. With USB on the go (OTG) you can also external USB devices such as USB sticks or keyboards, comfortably on your smartphone. You need power? The GS 180 is your power bank for on the move.
HD Display & Modern Design: always makes a good figure.
We are not only the inner values: The 5.0" 16:9 HD In-Cell IPS display with 1280 x 720 pixels, from an ergonomic 2.5D glass with scratch-resistant and dirt-repelling surface. Thanks to IPS technology allows the content from every angle. And with only 150 grams is the lightweight GS 180 is comfortable in the hand. The Gigaset GS 180 is in the modern colors silver gray and champagne in metallic effect paint available.
High-resolution cameras: Keep your best moments.
Whether Selfie or panorama - with the 13 MP rear camera and the 8 MP front camera (with LED flash), everything is easy. A number of setting options and the multi-effect mode with different color effects result in any situation intuitive to perfect recordings. This gives rise to pictures for eternity.
This text is machine translated.
Highlights & Details
- 12.7 cm(5 inch) HD+ display, 1280 x 480 p
- Powerful MTK 5Quad Core processor (4 x;1.3 GHz)
- 16 GBInternal memory (viamicroSD card (up to 128 GB) expandable)
- 13 MP rear camera & 8 Megapixel front camera with LED flash
- Fingerprint sensor with multi-functions
- Operating system: Android™ 8.1 Oreo
Facts
- Replaceable, Fast rechargeable 3000mAh Lithium Polymer battery
- Dual SIM (2 nano SIM cards) plus 1 MicroSD card
- Camera multi-effect mode: different color effects for image alienation can be selected.
- Selfie-Blitz: Ideal lighting for perfect selfies at any twilight or complete darkness through forward-facing flash light
- Fingerprint sensor: 5 different profiles can be stored, scroll function to scroll/scroll of screen pages, unlock the phone, answer incoming calls, switching off the alarm, camera opening and take photos
- Pure Android ™ 8.1 Oreo: automatic adjustment of the system colors to the background images, battery display of the connected Bluetooth devices, warning of apps with high battery consumption, display of the expected speeds of public hotspots, supplement the settings for a search function, revised emoji-set with over 60 new Emojis
- HD Voice: significantly higher voice quality, suppression of background and interference reduction
- NXP audio processor: high-quality speaker amplifier, high volume, optimized frequency range
- OTG (USB On The Go): Use your smartphone as a power bank for charging external devices (reverse charging), connecting external devices such as USB sticks, USB mouse, USB keyboard, etc. possible.
Delivery
- Gigaset GS180
- Battery charger
- Rechargeable battery
- Micro USB cable
- Earphones
- User manual
- Warranty: 24 months
- Manufacturer: Gigaset
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones