Gigaset GS195 Smartphone 32 GB 6.18 inch (15.7 cm) Dual SIM Android™ 9.0 13 MP, 5 MP Titanium-grey

  • Item no.: 2163222
  • Manufacturer no.: S30853-H1514-R111
  • EAN: 4250366857947

When elegance meets performance:
Dynamic smartphone in a stylish outfit


This text is machine translated.

  • Item no.: 2163222
  • Manufacturer no.: S30853-H1514-R111
  • EAN: 4250366857947

When elegance meets performance:
Dynamic smartphone in a stylish outfit


This text is machine translated.

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.18 inch
Display resolution 2240 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 5 MP
Front camera resolution 8 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
2 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features OTG support
Contract None
Colour Titanium-grey
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Max. talk time 19 h
Standby max. 650 h
Width 76.1 mm
Height 156.1 mm
Depth 8.4 mm
Weight 180 g
Interfaces USB-C™ , Headphone jack (3.5 mm)
Type GS195
SIM card type
Dual SIM
Battery capacity 4300 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 1.6 GHz
Display (cm) 15.7 cm
Screen size diagonal (inches) 6.18 inch
Display resolution 2240 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 5 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones