Gigaset GS290 Smartphone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 9.0 Titanium-grey
More space, more perspectives: Maximum picture experience thanks to V-Notch displayGigaset GS290 - this is smartphone use with unlimited freedom. Because on the 6.3" FHD+ V-Notch display with a screen diagonal of 16 cm you will find enough space for …
- Warranty: 24 months
- Manufacturer: Gigaset
More space, more perspectives: Maximum picture experience thanks to V-Notch displayGigaset GS290 - this is smartphone use with unlimited freedom. Because on the 6.3" FHD+ V-Notch display with a screen diagonal of 16 cm you will find enough space for …
- Warranty: 24 months
- Manufacturer: Gigaset
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz |
Display (cm) | 16 cm |
Screen size diagonal (inches) | 6.3 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 16 MP , 2 MP |
Front camera resolution | 16 MP |
Memory capacity | 64 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , UMTS , WiFi |
Features | Fingerprint scanner , NFC , OTG support , QI charging |
Contract | None |
Colour | Titanium-grey |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 40 h |
Standby max. | 216 h |
Width | 75.1 mm |
Height | 157 mm |
Depth | 9.65 mm |
Weight | 190 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Type | GS290 |
SIM card type | Dual SIM |
Battery capacity | 4700 mAh |
Product type | Smartphone |
Gigaset GS-290 smartphone
More space, more perspectives: Maximum picture experience thanks to V-Notch display
Gigaset GS290 - this is smartphone use with unlimited freedom. Because on the 6.3" FHD+ V-Notch display with a screen diagonal of 16 cm you will find enough space for everything, which is important. Browse through your photo albums and enjoy great experiences again. Or shorten waiting times while traveling with films or series in full HD quality - a resolution of 2340 x 1080 pixels makes it possible. The V-Notch provides an almost unrestricted field of view. So you always have the full overview, even if you use several apps at the same time. And so that it remains the same, the scratch-resistant and dirt-repellent 2.5D glass protects your screen.
Full performance, without compromises: With the Helio P23 processor in high flight
Want to multitask? No problem: The Helio P23 processor with Octa-Core architecture always gives absolute maximum performance, ensures smooth control and at the same time works energy-saving. Use multiple applications simultaneously or easily store large amounts of data, thanks to 4GB RAM and 64GB ROM (expandable to 256GB). You can also take advantage of the intelligent processor when making calls using the Voice over WiFi (VoWiFi)* and Voice over LTE (VoLTE)* connection standards. You can also make calls in the best voice quality.
One camera, many functions: Record your experiences in the best quality
You can take really beautiful photos with a 16 + 2MP dual main camera and a 16MP front camera anyway. The Gigaset GS290 offers more: Advanced image fusion algorithms by ArcSoft® improve the image quality of your recorded photos and videos and selected additional functions make each photo unique. Thus, portraits with the bokeh effect for variable background blurring succeed especially well. In different lighting conditions, HDR mode adjusts the brightness of the shadow area, and your photos will shine even when there is backlighting. Night mode reduces noise and optimizes lighting for enchanting night shots. In professional mode you can take off in the world of professional photographers: Set brightness, blur or color balance freely at any time, for individual results.
Less charging, longer use: Long-lasting battery with power saving system
As efficient as comfortable – the durable 4700 mAh battery makes your Gigaset GS290 literally a long-distance flyer. And what does that mean to you? For example, 34 hours of music playback or 8 hours of video playback. You can also rely on 8 hours of talk time. This is ensured by the advanced power saving system: As soon as the battery detects low capacity, it immediately switches to power saving mode. With such energy-efficient battery management, you can use your smartphone for hours without ever thinking about charging.
Optimal charging, in two ways: MediaTek PE+ technology and wireless charging
Yes, you can charge your Gigaset GS290 normally via charging cable – and that too fast, thanks to MediaTek Pump Express+ technology (PE+). Or simply use an inductive charging station for wireless charging. Save yourself a long search for the right cable and place your smartphone on the corresponding charging point. So you are always mobile – everywhere and as long as you want. Via the same interface in your smartphone, called NFC (Near Field Communication), you can pay easily via smartphone, for example, while traveling. Also convenient for traveling: With the USB On The Go (OTG) technology your GS290 becomes a power bank – in this way you can charge external devices with the help of your Smartphone.
Simple operation, double security: Unlock with face recognition and fingerprint
Private family photos or personal information from online banking and travel documents – even if you leave your smartphone somewhere, your data must not fall into the wrong hands. You can choose whether you prefer to protect your GS290 with intelligent face recognition or with the help of the fingerprint sensor. The latter can also be used for many other functions: Store up to five different fingerprint profiles and control your smartphone with a finger pointing – e.g. when photographing or accepting a call. No matter how you choose, unlocking your smartphone is guaranteed safe, fast and convenient.
Two phone numbers, one device: Dual SIM for more flexibility in everyday life
It is sometimes important to manage two phone numbers at the same time, especially for people who travel a lot. With your Gigaset GS290, you don't have to worry about it! The dual card slot makes it easy to use your private and local SIM cards in one device, for example, while traveling – the best prerequisite for an uncomplicated and active lifestyle. Alternatively, you can also use the second slot of the dual SIM slot for an additional memory card. So you have enough space to store even more photos, music or videos.
For convenient use: The GS290 with Pure Android™ 9.0 Pie
You can get your Gigaset GS290 with Pure Android™ 9.0 Pie. The operating system improves the battery life, performance, stability and energy efficiency of your GS290 by using artificial intelligence. With advanced Bluetooth features, improved copy and paste methods, and new controls, you can navigate your everyday life with ease. Plus for your security, apps running in the background have limited access rights, so your data is more secure.
This text is machine translated.
Highlights & Details
- 16 cm (6.3 inch) display, 2340 x 1080 p
- Octa Core CPU (8 x 2.0 GHz)
- 64 GB internal memory (microSD card (up to 256 GB))
- Android™ 9.0
Facts
- 6.3", 19.5:9 FHD+ V-Notch display
- OCTA-core processor with 4G LTE, supports VoLTE and VoWiFi
- 16 MP + 2 MP dual camera with ArcSoftR optimization and 16 MP front camera
- 4700 mAh lithium polymer battery with 9V 2A PE+ fast charging
- Up to 15W wireless charging and NFC
- Face ID and fingerprint sensor with multi-functions
- USB Type-C with On-The-Go function
Delivery
- Transparent protective sleeve
- Battery charger
- SIM-CARD NEEDLE
- USB type-C cable
- User manual.
- Warranty: 24 months
- Manufacturer: Gigaset
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones