Gigaset GS4 Dual SIM smartphone 64 GB 6.3 inch (16 cm) Dual SIM Android™ 10 Black

  • Item no.: 2308488
  • Manufacturer no.: S30853-H1520-R111
  • EAN: 4250366862682

Stylish design paired with excellent multi-functionality

This text is machine translated.

  • Item no.: 2308488
  • Manufacturer no.: S30853-H1520-R111
  • EAN: 4250366862682

Stylish design paired with excellent multi-functionality

This text is machine translated.

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 21 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP , 5 MP
Front camera resolution 13 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer LTE
Features QI charging
Contract None
Colour Black
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Max. talk time 25 h
Standby max. 350 h
Width 75 mm
Height 157 mm
Depth 9.8 mm
Weight 206
Interfaces USB-C™ , Headphone jack (3.5 mm) , Bluetooth
Rechargeable battery technology LiPo
Type GS4
SIM card type
Dual SIM
Battery capacity 4300 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 21 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 16 MP , 5 MP
Front camera resolution 13 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones