Gigaset Pro SL750H DECT handset Grey

  • Item no.: 1417808
  • Manufacturer no.: S30852-H2752-R122
  • EAN: 4250366844459

Micro in size, gigantic in the business communication.The SL750H PRO is not only slim, but in every respect better. If one takes the mobile part in your hand, falls on how good it feels: wider, much thinner and extremely elegant. The handset is packe…

  • Item no.: 1417808
  • Manufacturer no.: S30852-H2752-R122
  • EAN: 4250366844459

Micro in size, gigantic in the business communication.The SL750H PRO is not only slim, but in every respect better. If one takes the mobile part in your hand, falls on how good it feels: wider, much thinner and extremely elegant. The handset is packe…

Type DECT/GAP
No. of handsets 1
Display type Colour TFT/LCD
Keyboard backlighting Yes
Bluetooth Yes
Headset connection
Bluetooth , 2.5 mm jack
Phone book entries 500
Max. talk time 12 h
Colour Grey
Hands-free Yes
Features Hands-free , Bluetooth , Headset connection , Visual call notification
Product type DECT handset

Technical data

Type DECT/GAP
No. of handsets 1
Display type Colour TFT/LCD
Keyboard backlighting Yes
Bluetooth Yes
Headset connection
Bluetooth , 2.5 mm jack
Phone book entries 500
Max. talk time 12 h
Colour Grey
Hands-free Yes

Frequently bought together

Similar products

See and discover other items from category DECT Handsets