Giiker Smart Four Connected (INT) Chess computer
The KI-controlled 3-dimensional Connect-Four game is against a human opponent or measure your abilities by playing against the infused robot. It offers endless fun. With the 5x5 function keys, which are underlined by light interactions, this is not o…
- Warranty: 24 months
- Manufacturer: Giiker
The KI-controlled 3-dimensional Connect-Four game is against a human opponent or measure your abilities by playing against the infused robot. It offers endless fun. With the 5x5 function keys, which are underlined by light interactions, this is not o…
- Warranty: 24 months
- Manufacturer: Giiker
Technical data
Colour | Black , White |
---|---|
Product type | Chess computer |
Giiker Smart Four Connected
The KI-controlled 3-dimensional Connect-Four game is against a human opponent or measure your abilities by playing against the infused robot. It offers endless fun. With the 5x5 function keys, which are underlined by light interactions, this is not only limited to the 3D board game, but also to mini-games, which are only available from smart four.
In conjunction with the SmartFour app, players can compete against the adaptive intelligent bot or compete online with other players worldwide. The mini-games are developing to offer smart four more playful possibilities.
Function keys: Press the keys to navigate or register in a game.
AI referees: Implemented with AI system to indicate winning with easy interactions.
Intelligent bot: Challenge against the built-in robot with 3 difficulty levels or the adaptive AI from THE app.
Stats & Replay: Provides solution statistics and repetitions for each game.
Online Fight: Play online with invited friends or players from all over the world.
Mini-games: Various mini-games, which are only available from smart four.
This text is machine translated.
Highlights & Details
- Function keys: Press the keys to navigate or register in a game
- AI referees: Implemented with AI system to indicate winning with easy interactions
- Intelligent bot: Challenge against the built-in robot with 3 difficulty levels or the adaptive AI from THE app
- Online Fight: Play online with invited friends or players from all over the world
Delivery
- 25 x 25 cm board with intimate artificial intelligence
- 5x5 keys - Press the keys to record the step
- Type C charging connector (included)
- 36x2 "stones" with integrated magnetic tester
- Warranty: 24 months
- Manufacturer: Giiker
Comments
HDMI is a registered trademark of the HDMI Licensing L.L.C.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Chess Computers & Misc. Consoles