Glancetron 15inch Touchscreen Monitor

  • Item no.: 914418
  • Manufacturer no.: lcd15plussw
  • EAN: 4016138605341

The monitors of GTPlus series have outstanding design, have wider viewing angle and can be perfectly operated with inclined light. The touch signals are optionally transmitted via RS232 or USB. With elegant design as well as rugged and sturdy design …

  • Item no.: 914418
  • Manufacturer no.: lcd15plussw
  • EAN: 4016138605341

The monitors of GTPlus series have outstanding design, have wider viewing angle and can be perfectly operated with inclined light. The touch signals are optionally transmitted via RS232 or USB. With elegant design as well as rugged and sturdy design …

Screen size diagonal (inches) 15 inch
Display (cm) 38.1 cm
Resolution (max.) 1024 x 768 p
Image format 5:4
Response time 8 ms
Contrast ratio 500 : 1
Contrast ratio 500 : 1
Brightness 200 cd/m²
Hor. viewing angle 140 °
Vertical viewing angle 125 °
Wall mounting option 100 x 100 mm VESA standard
Colour Dark grey
Features Touchscreen , Built-in speakers
No. of USB ports 1 x
No. of VGA ports 1 x
Interfaces VGA , USB , Serial (9-pin)
Width 364 mm
Height 320 mm
Depth 205 mm
Dim (W x H x D) 364 x 320 x 205 mm
Energy efficiency rating
Doesn't apply
Connections VGA analogue 15-pin, RS 232, USB
Inputs VGA analogue 15-pin
RS232
USB
Product type Touchscreen

Technical data

Screen size diagonal (inches) 15 inch
Display (cm) 38.1 cm
Resolution (max.) 1024 x 768 p
Image format 5:4
Response time 8 ms
Contrast ratio 500 : 1
Contrast ratio 500 : 1
Brightness 200 cd/m²
Hor. viewing angle 140 °
Vertical viewing angle 125 °

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors