Glancetron GT15L Touchscreen 38.1 cm (15 inch) 1024 x 768 p 5:4 16 ms VGA, USB
Powerful entry-level touchscreen monitor. Elegant design, high ergonomics and robust construction make this monitor suitable for a variety of applications, from tills and checkouts to industrial applications in production and logistics. 8-wire resist…
- Warranty: 24 months
- Manufacturer: Glancetron
Powerful entry-level touchscreen monitor. Elegant design, high ergonomics and robust construction make this monitor suitable for a variety of applications, from tills and checkouts to industrial applications in production and logistics. 8-wire resist…
- Warranty: 24 months
- Manufacturer: Glancetron
Technical data
Screen size diagonal (inches) | 15 inch |
---|---|
Display (cm) | 38.1 cm |
Resolution (max.) | 1024 x 768 p |
Image format | 5:4 |
Response time | 16 ms |
Contrast ratio | 500 : 1 |
Contrast ratio | 500 : 1 |
Brightness | 240 cd/m² |
Hor. viewing angle | 45 ° |
Vertical viewing angle | 45 ° |
Wall mounting option | No |
---|---|
Colour | Black |
Features | Touchscreen |
No. of USB ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | VGA , USB |
Width | 420 mm |
Height | 340 mm |
Depth | 200 mm |
Dim | (W x H x D) 420 x 340 x 200 mm |
Energy efficiency rating | Doesn't apply |
Inputs | 15-pin VGA analogue, USB |
Product type | Touchscreen |
Documents & Downloads
Touchscreen monitor GT15L
Powerful entry-level touchscreen monitor. Elegant design, high ergonomics and robust construction make this monitor suitable for a variety of applications, from tills and checkouts to industrial applications in production and logistics. 8-wire resistive touch technology automatically converts inputs into mouse clicks via USB. All software is therefore immediately touch-ready without cumbersome adjustments. The mouser cursor can be directed with a finger. So you can manage without additional input devices at a narrow cask desk, for example. Precise navigation is also possible with the integrated touch pen.
Highlights & Details
- Additional touch pen integrated into the housing
- Resolution: 1024 x 768 pixels
- VGA connection
Facts
- Touch signal transfer via USB
- Operated using the mains power supply.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Glancetron
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors