Glancetron GT17plus 17inch Touchscreen Monitor

  • Item no.: 914419
  • Manufacturer no.: lcd17plussw
  • EAN: 4016138605358

Small dimensions, excellent legibility and can be well recognized even with inclined light. The touch signals are transferred optionally via RS 232 or USB.

  • Item no.: 914419
  • Manufacturer no.: lcd17plussw
  • EAN: 4016138605358

Small dimensions, excellent legibility and can be well recognized even with inclined light. The touch signals are transferred optionally via RS 232 or USB.

Screen size diagonal (inches) 17 inch
Display (cm) 43.2 cm
Resolution (max.) 1280 x 1024 p
Image format 5:4
Response time 8 ms
Contrast ratio 800 : 1
Contrast ratio 800 : 1
Brightness 240 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 160 °
Wall mounting option 100 x 100 mm VESA standard
Colour Dark grey
Features Built-in speakers
No. of USB ports 1 x
No. of VGA ports 1 x
Interfaces VGA , USB , Serial (9-pin)
Width 371 mm
Height 400 mm
Depth 225 mm
Dim (W x H x D) 371 x 400 x 225 mm
Energy efficiency rating
Doesn't apply
Connections VGA analogue 15-pin, RS 232, USB
Inputs VGA analogue 15-pin, RS 232, USB
Product type Touchscreen

Technical data

Screen size diagonal (inches) 17 inch
Display (cm) 43.2 cm
Resolution (max.) 1280 x 1024 p
Image format 5:4
Response time 8 ms
Contrast ratio 800 : 1
Contrast ratio 800 : 1
Brightness 240 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 160 °

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors