Gloria Haus und Garten MultiBrush li-on 000292.0000 Crack weeder, Patio cleaner 18 V

  • Item no.: 1528864
  • Manufacturer no.: 000292.0000
  • EAN: 4046436029686

Thanks to a powerful 18 V/4 Ah Lithium-ion battery, the new multi-brush li-on comfort in the garden work completely without electric cable. For a period of up to over an hour (full load approx. 30 min) as well as a quick charger (75% = 30 min, 100% =…

  • Item no.: 1528864
  • Manufacturer no.: 000292.0000
  • EAN: 4046436029686

Thanks to a powerful 18 V/4 Ah Lithium-ion battery, the new multi-brush li-on comfort in the garden work completely without electric cable. For a period of up to over an hour (full load approx. 30 min) as well as a quick charger (75% = 30 min, 100% =…

  • Telescoped 115 - 135 cm
  • Brushes Wide Flat brush 165 mm
  • Brush width Crevice brush 15 mm
  • Charger: 100% = 70 min, 75% = 30 min
Working width 165 mm
Operating voltage 18 V
Power
72 W
Material (bristles) Nylon , Steel , Wire
Weight 3.83 kg
Product type Crack weeder

Technical data

  • Telescoped 115 - 135 cm
  • Brushes Wide Flat brush 165 mm
  • Brush width Crevice brush 15 mm
  • Charger: 100% = 70 min, 75% = 30 min
Working width 165 mm
Operating voltage 18 V
Power
72 W
Material (bristles) Nylon , Steel , Wire
Weight 3.83 kg
Product type Crack weeder

Frequently bought together

Similar products

See and discover other items from category Brooms