Gloria Haus und Garten PowerBrush speedcontrol 000293.0000 Patio cleaner 230 V

  • Item no.: 1528865
  • Manufacturer no.: 000293.0000
  • EAN: 4046436029693

The Surface brush PowerBrush for cleaning and maintenance of stone and wood surfaces is impressive thanks to its numerous practical features. The Einarm-Design including side edge of the brush allows precise working up to the edge, an adjustable righ…

  • Item no.: 1528865
  • Manufacturer no.: 000293.0000
  • EAN: 4046436029693

The Surface brush PowerBrush for cleaning and maintenance of stone and wood surfaces is impressive thanks to its numerous practical features. The Einarm-Design including side edge of the brush allows precise working up to the edge, an adjustable righ…

  • Telescoped 115 - 135 cm
  • Brushes Wide Flat brush 165 mm
  • Brush width side brush 50 mm
Working width 215 mm
Operating voltage 230 V
Power
300 W
Material (bristles) Nylon
Weight 3.26 kg
Product type Patio cleaner
Manufacturer's warranty type On-site service

Technical data

  • Telescoped 115 - 135 cm
  • Brushes Wide Flat brush 165 mm
  • Brush width side brush 50 mm
Working width 215 mm
Operating voltage 230 V
Power
300 W
Material (bristles) Nylon
Weight 3.26 kg
Product type Patio cleaner
Manufacturer's warranty type On-site service

Frequently bought together

Similar products

See and discover other items from category Brooms