Goal Zero 32004 Lighthouse 400 LED (monochrome) Camping lantern 400 lm rechargeable, dynamo-powered 498 g Black, Yellow

  • Item no.: 1359747
  • Manufacturer no.: 32004
  • EAN: 0847974004081

The Lighthouse 400 tent lantern of goal zero is the ideal light source for expeditions and all outdoor activities such as camping or tents. The powerful and efficient LED lamp has a crank on board, with the remote from the next charging station with …

  • Item no.: 1359747
  • Manufacturer no.: 32004
  • EAN: 0847974004081

The Lighthouse 400 tent lantern of goal zero is the ideal light source for expeditions and all outdoor activities such as camping or tents. The powerful and efficient LED lamp has a crank on board, with the remote from the next charging station with …

  • Li-ion battery 4400 mAh
  • Battery Charging time via USB about 5 h
  • USB output current 1500 mA
  • Light color 3500 Kelvin
Light-on time 180° Mode: Light> 6h, DIMMED> 48 h · 360° Mode: Light> 2.5 h, DIMMED> 24 h
Colour Black , Yellow
Weight 498 g
Dim (W x H x D) 127 x 165 x 114 mm
Technology Li-ion
Depth 114 mm
Height 165 mm
Width 127 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable , dynamo-powered
Light duration (max.) 48 h
Luminous flux 400 lm
LEDs 10
Product type Camping lantern

Technical data

  • Li-ion battery 4400 mAh
  • Battery Charging time via USB about 5 h
  • USB output current 1500 mA
  • Light color 3500 Kelvin
Light-on time 180° Mode: Light> 6h, DIMMED> 48 h · 360° Mode: Light> 2.5 h, DIMMED> 24 h
Colour Black , Yellow
Weight 498 g
Dim (W x H x D) 127 x 165 x 114 mm
Technology Li-ion
Depth 114 mm
Height 165 mm
Width 127 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable , dynamo-powered

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps