Goal Zero escape 30 22003 Solar charger Charging current (max.) 2000 mA 30 W

  • Item no.: 1486562
  • Manufacturer no.: 22003
  • EAN: 0855249002045

The Escape 30 solar panel is very flexible. It is made of unbreakable glass and has a aluminum frame, what it is sturdy enough for stationary use, but also light enough to be taken along everywhere. Perfect for caravans, camping, cabins or long-term.…

  • Item no.: 1486562
  • Manufacturer no.: 22003
  • EAN: 0855249002045

The Escape 30 solar panel is very flexible. It is made of unbreakable glass and has a aluminum frame, what it is sturdy enough for stationary use, but also light enough to be taken along everywhere. Perfect for caravans, camping, cabins or long-term.…

  • Jack 4.7 mm, 14 - 16 V 2000 mA
Technology Monocrystalline
Charging current (max.) 2000 mA
Power
30 W
Outputs Low power plug
Charging current (max.) 2000 mA
Output voltage 15 V
Charging slots 1
Colour Black
Width 533 mm
Height 50 mm
T 406 mm
Weight 5400 g
Product type Solar charger

Technical data

  • Jack 4.7 mm, 14 - 16 V 2000 mA
Technology Monocrystalline
Charging current (max.) 2000 mA
Power
30 W
Outputs Low power plug
Charging current (max.) 2000 mA
Output voltage 15 V
Charging slots 1
Colour Black
Width 533 mm
Height 50 mm

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers