Goal Zero Inverter Sherpa 25043 Inverter

  • Item no.: 1558442
  • Manufacturer no.: 25043
  • EAN: 0847974000823

With the inverter Sherpa, the power pack can be expanded Sherpa 50 and 100 to an AC outlet. So mains powered devices can also be used here.

  • Item no.: 1558442
  • Manufacturer no.: 25043
  • EAN: 0847974000823

With the inverter Sherpa, the power pack can be expanded Sherpa 50 and 100 to an AC outlet. So mains powered devices can also be used here.

  • Output: 230 V
  • Charging current 10000 mA
  • Power: Sherpa 50 - 75 W, Sherpa 100 - 120 W
  • Weight 159 g.
Length 133 mm
Width 38 mm
Height 25 mm
Product type Inverter

Technical data

  • Output: 230 V
  • Charging current 10000 mA
  • Power: Sherpa 50 - 75 W, Sherpa 100 - 120 W
  • Weight 159 g.
Length 133 mm
Width 38 mm
Height 25 mm
Product type Inverter

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Battery & Charger Accessories