Goal Zero Nomad 28 plus 11805 Solar charger Charging current (max.) 2400 mA 28 W

  • Item no.: 1558435
  • Manufacturer no.: 11805
  • EAN: 0847974005156

Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…

  • Item no.: 1558435
  • Manufacturer no.: 11805
  • EAN: 0847974005156

Space-saving and versatile whether traveling or at home. The solar panel is suitable for charging USB-enabled devices directly to recharge it. With less than optimal weather conditions provides an integrated function ensures that the charging process…

  • Wide open: 800 mm
  • Connections: USB 5V 2400 mA, jack 8 mm 14 - 22 V 2400 mA
Technology Monocrystalline
Charging current (max.) 2400 mA
Power
28 W
Outputs USB , Low power plug
Charging current (max.) 2400 mA
Output voltage 5 V , 14–22 V
Charging slots 3
Colour Black , Yellow
Width 200 mm
Height 25 mm
Depth 310 mm
Weight 1360 g
Dim (W x H x D) 200 x 25 x 310 mm
Product type Solar charger

Technical data

  • Wide open: 800 mm
  • Connections: USB 5V 2400 mA, jack 8 mm 14 - 22 V 2400 mA
Technology Monocrystalline
Charging current (max.) 2400 mA
Power
28 W
Outputs USB , Low power plug
Charging current (max.) 2400 mA
Output voltage 5 V , 14–22 V
Charging slots 3
Colour Black , Yellow
Width 200 mm
Height 25 mm

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers