Goal Zero Solar-Kit Nomad 7+ - Switch10 Core 42034 Solar charger Charging current (max.) 800 mA 7 W Capacity (mAh, Ah) 2

  • Item no.: 1946102
  • Manufacturer no.: 42034
  • EAN: 0847974004876

Compact and practical set with the Powerbank Switch 10 and the Nomad 7 solar panel.The solar panel is suitable for charging USB-chargeable devices directly. In less optimal weather conditions, an integrated function ensures that the charging process …

  • Item no.: 1946102
  • Manufacturer no.: 42034
  • EAN: 0847974004876

Compact and practical set with the Powerbank Switch 10 and the Nomad 7 solar panel.The solar panel is suitable for charging USB-chargeable devices directly. In less optimal weather conditions, an integrated function ensures that the charging process …

  • Width unfolded: 330 mm · Connections: USB 5 V - 1000 mA, jack 2.5 mm 8 - 9 V 800 mA
  • Power bank switch 10 : · USB 5 V/1500 mA · Li-ion battery 2600 mAh · Dim. (LxØ) 114 mm x 25 mm · Weight 113 g · Charging time approx. USB 4 h, solar panel 4 - 6 h.
  • LED torch head : · Cree LED 3 W · Luminous flux 110 lumens · Light duration approx. 4 h · Weight 56 g
  • Fan head: · Power 1.7 W · Running time approx. 5 h. · Weight 36 g
Technology Monocrystalline
Charging current (max.) 800 mA
Power
7 W
Outputs USB , Jack plug 2.5 mm , Low power plug
Charging current (max.) 1400 mA
Output voltage 5 V , 8 - 9 V
Charging slots 3
Technology Li-ion
Capacity 2600 mAh
Colour Black-yellow
Width 165 mm
Height 19 mm
T 222 mm
Weight 363 g
Product type Solar charger

Technical data

  • Width unfolded: 330 mm · Connections: USB 5 V - 1000 mA, jack 2.5 mm 8 - 9 V 800 mA
  • Power bank switch 10 : · USB 5 V/1500 mA · Li-ion battery 2600 mAh · Dim. (LxØ) 114 mm x 25 mm · Weight 113 g · Charging time approx. USB 4 h, solar panel 4 - 6 h.
  • LED torch head : · Cree LED 3 W · Luminous flux 110 lumens · Light duration approx. 4 h · Weight 56 g
  • Fan head: · Power 1.7 W · Running time approx. 5 h. · Weight 36 g
Technology Monocrystalline
Charging current (max.) 800 mA
Power
7 W
Outputs USB , Jack plug 2.5 mm , Low power plug
Charging current (max.) 1400 mA
Output voltage 5 V , 8 - 9 V
Charging slots 3
Technology Li-ion
Capacity 2600 mAh
Colour Black-yellow

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers