Goal Zero Solar-Kit Nomad 7+ - Venture 30 41050 Solar charger Charging current (max.) 800 mA 7 W Capacity (mAh, Ah) 7800

  • Item no.: 1946104
  • Manufacturer no.: 41050
  • EAN: 0847974005538

Powerful solar panel with 7 W power and 3 connection options, as well as the Powerbak Venture with 7800 mAh capacity and 3 connection options.The solar panel is suitable for charging USB-chargeable devices directly. In less optimal weather conditions…

  • Item no.: 1946104
  • Manufacturer no.: 41050
  • EAN: 0847974005538

Powerful solar panel with 7 W power and 3 connection options, as well as the Powerbak Venture with 7800 mAh capacity and 3 connection options.The solar panel is suitable for charging USB-chargeable devices directly. In less optimal weather conditions…

  • Width unfolded: 330 mm · Connections: USB 5 V - 1000 mA, jack 2.5 mm 8 - 9 V 800 mA
  • Power bank: Capacity 7800 mAh, charging current 2400 mA, dim. (LxWxH) 114 x 83 x 25 mm, protection class IPX6, weight 250 g.
Technology Monocrystalline
Charging current (max.) 800 mA
Power
7 W
Outputs USB , Jack plug 2.5 mm , Low power plug , Micro USB plug
Charging current (max.) 1400 mA
Output voltage 5 V , 8 - 9 V
Charging slots 6
Technology Li-ion
Capacity 7800 mAh
Colour Black-yellow
Width 165 mm
Height 19 mm
T 222 mm
Weight 363 g
Product type Solar charger

Technical data

  • Width unfolded: 330 mm · Connections: USB 5 V - 1000 mA, jack 2.5 mm 8 - 9 V 800 mA
  • Power bank: Capacity 7800 mAh, charging current 2400 mA, dim. (LxWxH) 114 x 83 x 25 mm, protection class IPX6, weight 250 g.
Technology Monocrystalline
Charging current (max.) 800 mA
Power
7 W
Outputs USB , Jack plug 2.5 mm , Low power plug , Micro USB plug
Charging current (max.) 1400 mA
Output voltage 5 V , 8 - 9 V
Charging slots 6
Technology Li-ion
Capacity 7800 mAh
Colour Black-yellow

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers