Goal Zero Venture 70 Outdoor Power bank (spare battery) Li-ion 17700 mAh 22012

  • Item no.: 1558438
  • Manufacturer no.: 22012
  • EAN: 0847974004036

Exceptional conditions need appropriate solutions.most are empty Whether hiking, climbing, camping or working in nature, everywhere there are battery-powered devices when they are most needed. With this powerful and robust power bank you always have …

  • Item no.: 1558438
  • Manufacturer no.: 22012
  • EAN: 0847974004036

Exceptional conditions need appropriate solutions.most are empty Whether hiking, climbing, camping or working in nature, everywhere there are battery-powered devices when they are most needed. With this powerful and robust power bank you always have …

  • {Protection class} IPX6
  • Charging time of approximately 8 h, Nomad 7 solar panel USB 20 h
  • LED light Light Current 65 lm
Charging slots 2
Capacity 17700 mAh
Charging current (max.) 2400 mA
Outputs USB , Micro USB plug
Technology Li-ion
Length 163 mm
Width 95 mm
Height 24 mm
Weight 454 g
Operating voltage 5 V via USB
Colour Black , Green
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • {Protection class} IPX6
  • Charging time of approximately 8 h, Nomad 7 solar panel USB 20 h
  • LED light Light Current 65 lm
Charging slots 2
Capacity 17700 mAh
Charging current (max.) 2400 mA
Outputs USB , Micro USB plug
Technology Li-ion
Length 163 mm
Width 95 mm
Height 24 mm
Weight 454 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks