Goal Zero Yeti 400 Power station Li-ion 39600 mAh 38001

  • Item no.: 1558439
  • Manufacturer no.: 38001
  • EAN: 0847974004586

Plug-and-play energy for all life situations with high-performance lithium-ion technology!The Yeti 400 provides portable power with a variety of applications. Whether USB chargeable devices, 12 V consumers and devices via mains plug can be operated w…

  • Item no.: 1558439
  • Manufacturer no.: 38001
  • EAN: 0847974004586

Plug-and-play energy for all life situations with high-performance lithium-ion technology!The Yeti 400 provides portable power with a variety of applications. Whether USB chargeable devices, 12 V consumers and devices via mains plug can be operated w…

  • Connections: 3 x USB 2400 mA, 6 mm & car 12 V 10000 mA, 230 V mains socket 300/1200 W permanent/peak power
  • Charging time: Power supply 7 h, car about 16 h, 2 x 25 - 50 h, Nomad NOMAD 20 solar panel 100 solar panel 10 - 20 h
Charging slots 6
Capacity 39600 mAh
Charging current (max.) 10000 mA
Outputs USB , manufacturer-specific , Vehicle socket , Mains socket
Technology Li-ion
Length 286 mm
Width 190 mm
Height 177 mm
Weight 7700 g
Operating voltage 100 - 240 V
Colour Black-green
Product type Power station

Technical data

  • Connections: 3 x USB 2400 mA, 6 mm & car 12 V 10000 mA, 230 V mains socket 300/1200 W permanent/peak power
  • Charging time: Power supply 7 h, car about 16 h, 2 x 25 - 50 h, Nomad NOMAD 20 solar panel 100 solar panel 10 - 20 h
Charging slots 6
Capacity 39600 mAh
Charging current (max.) 10000 mA
Outputs USB , manufacturer-specific , Vehicle socket , Mains socket
Technology Li-ion
Length 286 mm
Width 190 mm
Height 177 mm
Weight 7700 g
Operating voltage 100 - 240 V

Frequently bought together

Similar products

See and discover other items from category Power banks