Goobay 11591 RCA Audio/phono Adapter [1x RCA plug (phono) - 1x RCA socket (phono)] Gold, Red

  • Item no.: 993494
  • Manufacturer no.: 11591
  • EAN: 2050001429223

This adapter can be used to plug RCA cables into devices with RCA connections at an angle. The angled plug is particularly suited to use in restricted spaces, such as car stereos. The angled shape also prevents cable breakage. The gold plated contact…

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 993494
  • Manufacturer no.: 11591
  • EAN: 2050001429223

This adapter can be used to plug RCA cables into devices with RCA connections at an angle. The angled plug is particularly suited to use in restricted spaces, such as car stereos. The angled shape also prevents cable breakage. The gold plated contact…

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Gold , Red
Shielding none
Connector type angled on one side
Features gold plated connectors
Cable use Audio/phono
type Adapter
Halogen-free No
Cable type Adapter
Product type Audio/phono Adapter

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Gold , Red
Shielding none
Connector type angled on one side
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters