Goobay 15089 Speaker cable 2 x 0.50 mm² Red/black 10 m

  • Item no.: 1603826
  • Manufacturer no.: 15089
  • EAN: 4040849150890

Lautsprecherkabel rot/schwarz CU 10m

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1603826
  • Manufacturer no.: 15089
  • EAN: 4040849150890

Lautsprecherkabel rot/schwarz CU 10m

  • Warranty: 24 months
  • Manufacturer: Goobay
No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features OFC core , Flexible , Flat
Colour Red/black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 15089
Insulation material PVC
Min. temperature range (flexible installation) -20 °C
Max. temperature range (flexible installation) +100 °C
Core layout 2 x 23 x 0.12 mm
Type 15089
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 0.50 mm²
Cross section 2 x 0.50 mm²
Features OFC core , Flexible , Flat
Colour Red/black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 15089

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)