Goobay 44948 USB charger Mains socket Max. output current 1 A 1 x USB 2.0 port A

  • Item no.: 2179724
  • Manufacturer no.: 44948
  • EAN: 4040849449482

With 1x USB socket; flat design cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2179724
  • Manufacturer no.: 44948
  • EAN: 4040849449482

With 1x USB socket; flat design cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type flat design
Type USB 2.0
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V AC
Weight 25 g
Type 44948
Colour White
Height 18.5 mm
Length 64.8 mm
Width 37.7 mm
Inputs Europlug
Max. output current 1 A
No. of outputs 1 x
Outputs USB 2.0 port A
Used at Mains socket
Product type USB charger

Technical data

Type flat design
Type USB 2.0
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V AC
Weight 25 g
Type 44948
Colour White
Height 18.5 mm
Length 64.8 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers