Goobay 44952 USB charger Mains socket Max. output current 2.4 A 2 x USB 2.0 port A

  • Item no.: 2178219
  • Manufacturer no.: 44952
  • EAN: 4040849449529

Goobay 44952 USB charger 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2178219
  • Manufacturer no.: 44952
  • EAN: 4040849449529

Goobay 44952 USB charger 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Goobay
Type Dual USB-charger
Type Euro plug (type C, CEE 7/16)
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 34 g
Type 44952
Colour White
Height 22.4 mm
Length 71.5 mm
Width 37 mm
Inputs Europlug
Input voltage 240 V AC
Max. output current 2.4 A
No. of outputs 2 x
Outputs USB 2.0 port A
Used at Mains socket
Power
12 W
Product type USB charger

Technical data

Type Dual USB-charger
Type Euro plug (type C, CEE 7/16)
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 34 g
Type 44952
Colour White
Height 22.4 mm
Length 71.5 mm
Width 37 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers