Goobay 45174 USB charger Max. output current 2000 mA 1 x USB Qualcomm Quick Charge 3.0

  • Item no.: 1435097
  • Manufacturer no.: 45174
  • EAN: 4040849451744

GOOBAY 71555 QC3.0 USB-SCHNELLLADEGERÄT

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1435097
  • Manufacturer no.: 45174
  • EAN: 4040849451744

GOOBAY 71555 QC3.0 USB-SCHNELLLADEGERÄT

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V DC
Weight 40 g
Type 45174
Colour White
Height 84 mm
Length 24 mm
Width 43 mm
Input voltage 115 V AC , 230 V AC
Features Qualcomm Quick Charge 3.0
Max. output current 2000 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 2000 mA
Product type USB charger

Technical data

Output voltage 5 V DC
Weight 40 g
Type 45174
Colour White
Height 84 mm
Length 24 mm
Width 43 mm
Input voltage 115 V AC , 230 V AC
Features Qualcomm Quick Charge 3.0
Max. output current 2000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers